text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL30001DR2G

NCL30001 Series 11.3 V Isolated Step-Down Single Stage Power Factor - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCL30001DR2G - Technical Attributes
Attributes Table
Mode: CCM
Supply Current-Max: 7.2mA
Supply Voltage-Max: 11.3V
Duty Cycle-Min: 50%
Duty Cycle-Max: 90%
Power Dissipation: 0.77W
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 130°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The NCL30001 is a highly integrated controller for implementing power factor correction (PFC) and isolated step down ac−dc power conversion in a single stage, resulting in a lower cost and reduced part count solution.

The NCL30001 controller is ideal for LED Driver power supplies with power requirements between 40 W and 150 W. The single stage is based on the flyback converter and it is designed to operate in continuous conduction (CCM). The NCL30001 can be configured as as constant current driver or a fixed output driver for two stage LED lighting applications. In addition, the controller features a proprietary Soft−Skip™ to reduce acoustic noise at light loads. Other features found in the NCL30001 include a high voltage startup circuit, voltage feedforward, brown out detector, internal overload timer, latch input and a high accuracy multiplier. The multi−function latch off pin can also be used to implement an overtemperature shutdown circuit.

Key Features:

  • Voltage Feed forward Improves Loop Response
  • Frequency Jittering Reduces EMI Signature
  • Proprietary Soft−Skip at Light Loads Reduces Acoustic Noise
  • Brown Out Detector
  • Internal 160 ms Fault Timer
  • Independent Latch−Off Input Facilitates Implementation of Overvoltage and Overtemperature Fault Detectors
  • Average Current Mode Control (ACMC), Fixed Frequency Operation
  • High Accuracy Multiplier Reduces Input Line Harmonics
  • Adjustable Operating Frequency from 20 kHz to 250 kHz
  • These Devices are Pb−Free and are RoHS Compliant

Benefits:

  • Reduces EMI Signature
  • Enhanced System Robustness
  • Reduces Input Line Harmonics
  • Improves Loop Response
  • Facilitates Implementation of Overvoltage and Overtemperature Fault Protection

Applications:

  • LED Street Lights
  • Low Bay LED Lighting
  • High Power LED Drivers
  • Architectural LED Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,225.00
USD
Quantity
Unit Price
2,500+
$1.29
Product Variant Information section