Manufacturer Part #
ISL8117FRZ-T
ISL8117 Series 60 V 2 MHz Synchronous Step-Down PWM Controller - QFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas ISL8117FRZ-T - Technical Attributes
| Supply Current-Max: | 4mA |
| Supply Voltage: | 4.5V to 60V |
| Frequency-Max: | 2MHz |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL8117 and ISL8117A are synchronous buck controllers that generate POL voltage rails and bias voltage rails for a wide variety of applications in industrial and general purpose segments. Their wide input and output voltage ranges make them suitable for telecommunication and after-market automotive applications.
The ISL8117A is a derivative from the ISL8117 by replacing its CLKOUT pin with COMP pin to provide flexibility to customers to configure the voltage loop compensation externally. Both the ISL8117 and ISL8117A use the valley current modulation technique to bring hassle-free power supply design with minimal number of components and complete protection from unwanted events.
Features
- Wide input voltage range: 4.5V to 60V
- Wide output voltage range: 0.6V to 54V
- Light-load efficiency enhancement
- Low ripple diode emulation mode with pulse skipping
- Programmable soft-start
- Supports prebiased output with SR soft-start
- Programmable frequency: 100kHz to 2MHz
- External sync
- PGOOD indicator
- Forced PWM
- Adaptive shoot-through protection
- No external current sense resistor
Applications
- PLC and factory automation
- Amusement machines
- Industrial equipments
- Security surveillance
- Server and data centers
- Switcher and routers
- Telecom and datacom
- LED panels
Available Packaging
Package Qty:
6000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount