text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP19110-E/MJ

MCP19110 Series 32 V 1.6 MHz Integrated Mixed Signal PWM Controller - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP19110-E/MJ - Technical Attributes
Attributes Table
Supply Current-Max: 10mA
Supply Voltage: 4.5V to 32V
Frequency-Max: 1.6MHz
Duty Cycle-Max: 40%
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,821
Factory Lead Time:
4 Weeks
Minimum Order:
182
Multiple Of:
91
Total
$715.26
USD
Quantity
Unit Price
91
$3.96
182
$3.93
273
$3.91
455
$3.88
910+
$3.82
Product Variant Information section