text.skipToContent text.skipToNavigation

Manufacturer Part #

VNF9Q20FTR

4-channel high-side driver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics VNF9Q20FTR - Technical Attributes
Attributes Table
Clamping Voltage-Max: 45V
Configuration: High Side
Input Voltage: 4V to 38V
No of Elements: Quad
On-state Resistance-Max: 37mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 40µs
Turn-on Delay Time: 35µs
Current - Limit: 34.5A
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,680.00
USD
Quantity
Unit Price
3,000+
$2.56