Manufacturer Part #
VNF9Q20FTR
4-channel high-side driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
STMicroelectronics VNF9Q20FTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VNF9Q20FTR - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 45V |
| Configuration: | High Side |
| Input Voltage: | 4V to 38V |
| No of Elements: | Quad |
| On-state Resistance-Max: | 37mΩ |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 40µs |
| Turn-on Delay Time: | 35µs |
| Current - Limit: | 34.5A |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
QFN-32
Mounting Method:
Surface Mount