text.skipToContent text.skipToNavigation

Manufacturer Part #

AME8800LEFTZ

AME8800 Series 7 Vin 1.5 Vout LDO Positive Voltage Regulator - SOT-89

ECAD Model:
Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AME, Inc. AME8800LEFTZ - Technical Attributes
Attributes Table
Input Voltage-Max: 7V
Output Voltage Fixed: 1.5V
Output Current-Max: 300mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
1000
Total
$895.00
USD
Quantity
Unit Price
10,000
$0.0895
15,000
$0.0886
20,000
$0.088
30,000
$0.0871
40,000+
$0.086
Product Variant Information section