text.skipToContent text.skipToNavigation

Manufacturer Part #

LDQ40PU33RY

LDQ40 Series 250 mA 3.3 V Fixed Output SMT Linear Regulator - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LDQ40PU33RY - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1V
Output Current-Max: 0.25A
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 2µA
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 2mV/°C
Current - Limit: 0.5A
Line Regulation (%): 0.01%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000+
$0.47