Manufacturer Part #
LDQ40PU33RY
LDQ40 Series 250 mA 3.3 V Fixed Output SMT Linear Regulator - DFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
STMicroelectronics LDQ40PU33RY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDQ40PU33RY - Technical Attributes
Attributes Table
| Input Voltage-Max: | 40V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 1V |
| Output Current-Max: | 0.25A |
| Tolerance (%): | ±0.5% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 2µA |
| No. of Outputs: | Single |
| Output Noise: | 90µV |
| Load Regulation: | 2mV/°C |
| Current - Limit: | 0.5A |
| Line Regulation (%): | 0.01% |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.15
15
$1.03
75
$0.97
300
$0.91
1,500+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
DFN-6
Mounting Method:
Surface Mount