text.skipToContent text.skipToNavigation

Référence fabricant

MC78L09ACDR2G

MC78L00A Series 100 mA 9 V Fixed Output Surface Mount LDO Regulator - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC78L09ACDR2G - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 9V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC78L00A Series of linear voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications.

These linear voltage regulators offer a substantial performance advantage over the traditional zener diode resisto combination, as output impedance and quiescent current are substantially reduced.

Features:

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00 Series)
  • Pb-Free Packages are Available

Learn more about the MC78L09A family of Linear Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
5 000
Délai d'usine :
13 Semaines
Commande minimale :
7500
Multiples de :
2500
Total 
561,75 $
USD
Quantité
Prix unitaire
2 500
$0.0769
7 500
$0.0749
10 000
$0.0744
25 000
$0.0728
37 500+
$0.0712
Product Variant Information section