text.skipToContent text.skipToNavigation

Référence fabricant

MCP1703AT-3302E/MB

MCP1703A Series 3.3 V 250 mA Low Quiescent Current LDO Regulator - SOT-89-3

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP1703AT-3302E/MB - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 725mV
Output Current-Max: 250mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2µA
No. of Outputs: Single
Current - Limit: 400mA
Style d'emballage :  SOT-89 (SC-62)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MCP1703AT-3302E/MB is a 250 mA, 3.3 V Low Quiescent Current and Low Dropout (LDO) Regulator, available in SOT-89-3 package.

The device input operating range is specified from 2.7 V to 16.0 V, making it an ideal choice for two to six primary cell batterypowered applications, 9 V alkaline and one or two cell Li-Ion-powered applications.

Features:

  • Reduced Ground Current During Dropout
  • Faster Startup Time
  • 2.0 µA Typical Quiescent Current
  • Input Operating Voltage Range: 2.7V to16.0V
  • 250 mA Output Current for Output Voltages = 2.5V
  • 200 mA Output Current for Output Voltages < 2.5V
  • Low Dropout Voltage, 625 mV Typical @ 250 mA for VR = 2.8V
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options:1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V
  • Output Voltage Range: 1.2V to 5.5V in 0.1V Increments (50 mV increments available upon request)
  • Stable with 1.0 µF to 22 µF Ceramic Output Capacitance
  • Short-Circuit Protection
  • Overtemperature Protection

Applications:

  • Battery-Powered Devices
  • Battery-Powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Solar-Powered Instruments
  • Consumer Products

View the MCP17 series of Linear Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
9 000
Délai d'usine :
8 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
630,00 $
USD
Quantité
Prix unitaire
1 000
$0.63
2 000
$0.62
3 000
$0.615
4 000
$0.61
5 000+
$0.60
Product Variant Information section