Manufacturer Part #
MCP1804T-A002I/OT
MCP1804 Series 150 mA 10 V Fixed Output SMT LDO Shutdown Regulator - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP1804T-A002I/OT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP1804T-A002I/OT - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2V |
| Input Voltage-Max: | 28V |
| Output Voltage Fixed: | 10V |
| Dropout Voltage-Max: | 2700mV |
| Output Current-Max: | 150mA |
| Rated Power: | 0.39W |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 50µA |
| No. of Outputs: | Single |
| Load Regulation: | 275mV |
| Current - Limit: | 200mA |
| Line Regulation (%): | 0.3% |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP1804T-A002I/OT is a CMOS Low Dropout Voltage Regulator with Shutdown and can deliver up to 150 mA of current. Available in surface mount SOT-23-5 package.
Features:
- Low Drop Out Voltage, 260 mV typical @ 20 mA, VR = 3.3V
- 50 μA Typical Quiescent Current
- 0.01 μA Typical Shutdown Current
- Input Operating Voltage Range: 2.0V to 28.0V
- Standard Output Voltage Options-
- 1.8V, 2.5V, 3.0V, 3.3V, 5.0V, 10.0V, 12.0V
- Output Voltage Accuracy: ±2%
- Stable with Ceramic output capacitors
- Current Limit Protection With Current Foldback
- Shutdown pin
- High PSRR: 50 dB typical @ 1 kHz
Applications:
- Cordless Phones, Wireless Communications
- PDAs, Notebook and Netbook Computers
- Digital Cameras
- Microcontroller Power
- Car Audio and Navigation Systems
- Home Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount