Référence fabricant
TLE42962GV50HTSA1
TLE42962 Series 5 V 30 mA Fixed Low Drop Voltage Regulator - PG-SCT595-5
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Infineon TLE42962GV50HTSA1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed change informationSubject: Introduction of additional wafer site, wafer size and thickness affecting dedicated productsDescription 1. PROCESS - WAFER PRODUCTION: New wafer diameterOld - 150 mm New - 150 mm AND 200 mm2. PROCESS - WAFER PRODUCTION: New final wafer thicknessOld - 150 µm New - 150 µm AND 175 µm3. PROCESS - WAFER PRODUCTION: Move all or parts of production to a different wafer fab site.Old - Infineon Technologies Austria AG, Villach, AustriaNew - Infineon Technologies Austria AG, Villach, Austria AND Infineon Technologies (Kulim) Sdn. Bhd., Kulim, Malaysia4. TEST FLOW: Move of all or part of electrical wafer test and/or final test to a different test site.Old - Infineon Technologies Austria AG, Villach, AustriaNew - Infineon Technologies Austria AG, Villach, Austria AND Infineon Technologies (Kulim) Sdn. Bhd., Kulim, MalaysiReason/Motivation: Expansion of wafer production and wafer test site to assure continuity of supply and enable flexible manufacturing. The 200 mm wafer manufacturing technology is the ,state of the art’ wafer Intended start of delivery : 2026-05-18
Statut du produit:
Infineon TLE42962GV50HTSA1 - Caractéristiques techniques
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Méthode de montage :
Surface Mount