text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8200DT-LF-Z

MP8200 Series 1 V 1 % 10 mA SMT Precision Shut Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8200DT-LF-Z - Technical Attributes
Attributes Table
Accuracy: ±1%
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section