Manufacturer Part #
ICE2HS01GXUMA1
ICE2HS01G Series 18 V 1 MHz High Performance Resonant Mode Controller -PG-DSO-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:DSO-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ICE2HS01GXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon ICE2HS01GXUMA1 - Technical Attributes
Attributes Table
| Topology: | Half-Bridge |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | DSO-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.35
10
$1.31
40
$1.29
150
$1.26
500+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
DSO-20
Mounting Method:
Surface Mount