text.skipToContent text.skipToNavigation

Référence fabricant

ISL8013AIRZ

ISL8013 Series 2.8 - 5.5 V 1 MHz 3 A Buck Regulator - QFN-16

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ISL8013AIRZ - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 2.8V to 5.5V
Output Current-Max: 3A
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 97%
No. of Outputs: 1
Quiescent Current: 35µA
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  QFN-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ISL8013AIRZ is a High efficiency and monolithic synchronous step-down DC/DC converter that can deliver up to 3 A continuous output current from a 2.8 V to 5.5 V input supply.

It uses a current control architecture to deliver very low duty cycle operation at high frequency with fast transient response and excellent loop stability.

Features:

  • High Efficiency Synchronous Buck Regulator with up to 97% Efficiency
  • Power-Good (PG) Output with a 1 ms Delay
  • 2.8 V to 5.5 V Supply Voltage
  • 3% Output Accuracy Over-Temperature/Load/Line
  • 3 A Output Current
  • Start-Up with Pre-Biased Output
  • Internal Soft-Start - 1 ms
  • Soft-Stop Output Discharge During Disabled
  • 35 µA Quiescent Supply Current in PFM Mode
  • Selectable Forced PWM Mode and PFM Mode
  • External Synchronization up to 4 MHz
  • Less than 1 µA Logic Controlled Shutdown Current
  • 100% Maximum Duty Cycle
  • Internal Current Mode Compensation
  • Peak Current Limiting and Hiccup Mode Short Circuit Protection
  • Over-Temperature Protection
  • Small 16 Ld 4 mmx4 mm QFN
  • Pb-Free (RoHS Compliant)

Applications:

  • DC/DC POL Modules
  • µC/µP, FPGA and DSP Power
  • Plug-in DC/DC Modules for Routers and Switchers
  • Portable Instruments
  • Test and Measurement Systems
  • Li-ion Battery Powered Devices
  • Small Form Factor (SFP) Modules
  • Bar Code Readers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1500
Multiples de :
75
Total 
3 495,00 $
USD
Quantité
Prix unitaire
75
$2.37
1 500+
$2.33
Product Variant Information section