text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC261201YJL-TR

MIC261201 Series 600 kHz 12 A Buck Hyper Speed Control DC/DC Regulator - MLF-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC261201YJL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 28V
Output Current-Max: 12A
Switching Frequency-Max: 600kHz
Package Style:  MLF-28
Mounting Method: Surface Mount
Features & Applications

The MIC261201 is a constant-frequency, synchronous buck regulator featuring a unique adaptive on-time control architecture.

 

The MIC261201 operates over an input supply range of 4.5 V to 28 V and provides a regulated output of up to 12 A of output current. The output voltage is adjustable down to 0.8 V with a guaranteed accuracy of ±1%, and the device operates at a switching frequency of 600 kHz.

 

Features:

 

  • Hyper Speed Control™ architecture enables
    • High delta V operation (VIN = 28 V and VOUT = 0.8 V)
    • Small output capacitance
  • 4.5 V to 28 V input voltage
  • 12 A output current capability, up to 95% efficiency
  • Adjustable output from 0.8 V to 5.5 V
  • ±1% feedback accuracy
  • Any Capacitor™ stable - zero-to-high ESR
  • 600 kHz switching frequency
  • No external compensation
  • Power Good (PG) output
  • Foldback current-limit and "hiccup mode" short-circuit protection
  • Supports safe startup into a pre-biased load
  • –40° C to +125° C junction temperature range
  • 28-pin 5 mm x 6 mm MLF® package

    Applications:

    • Distributed power systems
    • Communications/networking infrastructure
    • Set-top box, gateways, and routers
    • Printers, scanners, graphic cards, and video cards
  • Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    7,000
    Factory Lead Time:
    4 Weeks
    Minimum Order:
    1000
    Multiple Of:
    1000
    Total
    $2,870.00
    USD
    Quantity
    Unit Price
    1,000+
    $2.87
    Product Variant Information section