text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4462DQ-AEC1-LF-Z

Automotive AEC-Q100 Certified 3.5A, 4MHz, 36V Buck Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ4462DQ-AEC1-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 36V
Output Current-Max: 3.5A
Output Voltage Range: 0.8V to 30V
Switching Frequency-Max: 4MHz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$22,000.00
USD
Quantity
Unit Price
5,000+
$4.40
Product Variant Information section