text.skipToContent text.skipToNavigation

Manufacturer Part #

TC115501EMTTR

TC115 Series 5 V 140 mA SMT PFM/PWM Step-Up DC/DC Converter - SOT89-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC115501EMTTR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.9V to 10V
Output Current-Max: 140mA
Output Voltage Range: 5V
Switching Frequency-Max: 115kHz
Package Style:  SOT-89-5
Mounting Method: Surface Mount
Features & Applications

TC115501EMTTR is a high-efficiency step-up DC/DC converter and operates with low input voltage or battery powered systems. The device has a start-up voltage of 0.9 V and a typical supply current of 80 µA.

Phase compensation and soft-start circuitry are included on chip. Unlike conventional PWM step-up converters, the TC115 automatically shifts to pulse frequency modulation (PFM) at low loads, resulting in reduced supply current and improved efficiency.

Features:

  • High Efficiency at Low Output Load Currents via PFM Mode
  • Assured Start-up at 0.9V
  • 80 µA (Typ) Supply Current
  • 85% Typical Efficiency at 100 mA
  • 140 mA Typical Output Current @ VIN ? 2.0 V
  • Low Power Shutdown Mode
  • No External Switching Transistor Needed
  • Space-Saving SOT-89 Package

Applications:

  • Pagers
  • Cellular Phones
  • Palmtops
  • 1-Cell to 3-Cell Battery Powered Systems
  • Cameras, Video Recorders
  • Local +3 V to +5 V Supplies

View the available list of DC/DC converter

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$635.00
USD
Quantity
Unit Price
1,000
$0.635
2,000
$0.625
3,000
$0.62
4,000
$0.615
5,000+
$0.605
Product Variant Information section