Manufacturer Part #
AP7383-50W5-7
5 V 150 mA Surface Mount Wide Input Voltage Range ULDO Regulator - SOT-25
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-25 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Diodes Incorporated AP7383-50W5-7 - Product Specification
Diodes Incorporated AP7383-50W5-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3.5V |
| Input Voltage-Max: | 30V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 1.1V |
| Output Current-Max: | 0.15A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 1.8µA |
| No. of Outputs: | Single |
| Load Regulation (%): | 0.5% |
| Line Regulation (%): | 0.05% |
| Package Style: | SOT-25 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0752
9,000
$0.0733
12,000
$0.0729
30,000
$0.0713
45,000+
$0.0698
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-25
Mounting Method:
Surface Mount