Manufacturer Part #
ISL76671AROZ-T7A
6 LEAD DODFN 2.0 x 2.1 x 0.7mm (0.65mm P
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL76671AROZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL76671AROZ-T7A - Technical Attributes
Attributes Table
| SensorType: | Ambient Light |
| Peak Wavelength: | 550nm |
| Output Type: | Voltage |
| Supply Voltage: | 1.8V to 3V |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$1.11
750
$1.10
3,750
$1.08
6,250+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount