Manufacturer Part #
A1227LUA-T
HALL EFFECT LATCH FOR HIGH TEMP OPERATION
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A1227LUA-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A1227LUA-T - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 25mA |
| Supply Voltage: | 3.8V to 24V |
| Supply Current: | 6mA |
| Sensing Range: | ±17.5mT |
| Interface: | Digital |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.585
1,000
$0.58
2,000
$0.57
7,500+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SIP-3
Mounting Method:
Through Hole