Manufacturer Part #
MIC284-3YMM
MIC284 Series 5.5 V Surface Mount Two-Zone Thermal Supervisor - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MIC284-3YMM - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC284 is a versatile digital thermal supervisor capable of measuring temperature using its own internal sensor and an inexpensive external sensor or embedded silicon diode such as those found in the Intel Pentium III™ CPU. A 2-wire serial interface is provided to allow communication with either I2C™ or SMBus™ masters. Features include an open-drain over temperature output with dedicated registers for implementing fan control or over-temperature shutdown circuits.
Features:
- Optimized for CPU Thermal Supervision in Computing Applications
- Measures Local and Remote Temperature
- Sigma-Delta ADC for 8-Bit Temperature Results
- 2-Wire SMBus-compatible Interface
- Programmable Thermostat Settings for both Internal and External Zones
- Open-Drain Interrupt Output Pin
- Open-Drain Over Temperature Output Pin for Fan Control or Hardware Shutdown
- Interrupt Mask and Status Bits
- Low Power Shutdown Mode
- Failsafe response to diode faults
- 2.7 V to 5.5 V Power Supply Range
- 8-Lead SOIC and MSOP Packages
Applications:
- Desktop, Server and Notebook Computers
- Power Supplies
- Test and Measurement Equipment
- Wireless Systems
- Networking/Datacom Hardware
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.04
300
$1.02
500
$1.01
2,000
$0.97
3,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount