text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90642ESF-BCA-000-SP

Temperature Sensors 32x24 thermal array, 110deg FoV, gradient compensated

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Melexis MLX90642ESF-BCA-000-SP - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 28mA
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Interface Type: I2C / Serial
Storage Temperature Range: -40°C to +85°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
15
Multiple Of:
45
Total
$299.40
USD
Quantity
Unit Price
2
$20.12
5
$19.96
25
$19.69
50
$19.57
150+
$19.28
Product Variant Information section