Manufacturer Part #
BU4213G-TR
CMOS Voltage Detector ICs with adjustable output delay.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
ROHM BU4213G-TR - Product Specification
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
ROHM BU4213G-TR - Technical Attributes
Attributes Table
| Output Type: | Open Drain |
| Threshold Voltage: | 1.3V |
| Supply Voltage-Max: | 7V |
| Tolerance (%): | ±1% |
| Output Current-Max: | 70mA |
| No of Inputs: | 1 |
| Supply Current: | 0.15µA |
| Power Dissipation: | 540mW |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 5 |
| Package Style: | SSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount