text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2774N-28YM5-TR

MIC2774 Series 2.81 V Dual Micro Power Low Voltage Supervisor - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Microchip MIC2774N-28YM5-TR - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Single
Threshold Voltage: 2.81V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Output Type: Open Drain
No. of Monitors: 2
Supply Current-Max: 3.5µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,175.00
USD
Quantity
Unit Price
3,000+
$0.725
Product Variant Information section