text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2155-I/SO

Bi-Directional 5.5 V 115.2 kbd Standard Stack Controller Surface Mount - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2155-I/SO - Technical Attributes
Attributes Table
Supply Voltage-Nom: 5.5V
Interface: UART
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications
The MCP2155-I/SO is a 115.2 kBaud 64 Byte Standard Protocol Stack Controller plus bit encoding/decoding for Data terminal equipment (DTE) applications in one low pincount device. Its available in SOIC-18 Package.

Features:

  • Implements the IrDA® standard including:- IrLAP,IrLMP,IAS,TinyTP,IrCOMM (9-wire “cooked” service class
  • Provides IrDA standard physical signal layer support including:
    • Bidirectional communication
    • CRC implementation
    • Data communication rates up to 115.2 kbaud
  • Includes UART to IrDA standard encoder/decoder functionality:
    • Easily interfaces with industry standard UARTs and infrared transceivers
  • UART interface for connecting to Data Terminal Equipment (DTE) systems
  • Transmit/Receive formats (bit width) supported:- 1.63μs
  • Hardware baud rate selection for UART:-9.6 kbaud,19.2 kbaud,57.6 kbaud, 115.2 kbaud
  • Infrared baud rates supported:-9.6 kbaud,19.2 kbaud,38.4 kbaud,57.6 kbaud, 115.2 kbaud
  • 64 Byte Data Packet Size
  • Programmable Device ID String
  • Operates as Secondary Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
252
Factory Lead Time:
7 Weeks
Minimum Order:
126
Multiple Of:
42
Total
$548.10
USD
Quantity
Unit Price
42
$4.42
126
$4.35
210
$4.32
420
$4.28
840+
$4.22
Product Variant Information section