text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS80170CW

STPS80170C Series Dual 170 V 500 A Through Hole Schottky Rectifier - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPS80170CW - Technical Attributes
Attributes Table
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The STPS80170CW is a Dual center tab Schottky rectifier suited for High Frequency Switched Mode Power Supplies. Packaged in TO-247, this device is intended for use to enhance the reliability of the application.

Features:

  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • High frequency operation
  • Avalanche specification
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
10
$2.30
30
$2.27
75
$2.24
200
$2.21
400+
$2.16