text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC40H12CWL

STPC40H12C Series 1200 V 20 A (x2) Flange Mount SiC Schottky Diode-TO-247LL

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPSC40H12CWL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 76A
Peak Current-Max: 700A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 120µA
Forward Voltage: 1.35V
Diode Capacitance-Max: 110pF
Thermal Resistance: 0.2°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Dual
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$5,568.00
USD
Quantity
Unit Price
600+
$9.28
Product Variant Information section