text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS240LT3G

MBRS240LT3G Series 40 V 2 A SMT Schottky Power Rectifier - DO-214AA, SMB

Product Specification Section
onsemi MBRS240LT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2mA
Forward Voltage: 0.43V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The MBRS240L 40 V, 2.0 A Low VF Schottky Rectifier device employ the Schottky Barrier principle in a metal-to-silicon power rectifier. Features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency switching power supplies; free wheeling diodes and polarity protection diodes.

Key Features :

  • Compact Package with J-Bend Leads Ideal for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Guard-Ring for Overvoltage Protection
  • Low Forward Voltage Drop
  • Pb-Free Package is Available

Characteristics:

  • Case: Molded Epoxy
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • Weight: 95 mg (Approximately)
  • Cathode Polarity Band
  • Maximum Temperature of 260°C/10 Seconds for Soldering
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable

Learn more about the MBRS240L Family of Schottky Rectifier

Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$392.50
USD
Quantity
Unit Price
2,500
$0.08
5,000
$0.0785
7,500
$0.0777
10,000
$0.0772
12,500+
$0.0753