Manufacturer Part #
STPS20200CT
STPS20200C Series 200 V 2 x 10 A Dual Center Tap Schottky Diode - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
STMicroelectronics STPS20200CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS20200CT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 180A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 15µA |
| Forward Voltage: | 0.86V |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.64
200
$0.62
500
$0.61
1,250
$0.60
2,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount