text.skipToContent text.skipToNavigation

Manufacturer Part #

CMOD6001 TR PBFREE

Diode Standard 75 V 250mA Surface Mount SOD-523

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Central Semiconductor CMOD6001 TR PBFREE - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 250mA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 3µs
Reverse Current-Max: 500pA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,057
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section