text.skipToContent text.skipToNavigation

Manufacturer Part #

S1BFL

Rectifier Diode Standard 100V 1A Surface Mount SOD-123F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
onsemi S1BFL - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 1µA
Diode Capacitance-Max: 4pF
Peak Current-Max: 30A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$747.00
USD
Quantity
Unit Price
3,000
$0.0854
6,000
$0.0839
9,000
$0.083
12,000
$0.0824
15,000+
$0.0805
Product Variant Information section