text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4448HWT-7

1N4448HWT Series 2 A 80 V 250 mW Surface Mount Fast Switching Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Diodes Incorporated 1N4448HWT-7 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Average Forward Current-Max: 125mA
Peak Current-Max: 2A
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The 1N4448HWT-7 is a Fast Switching Diode with reverse voltage of 80 V and forward current of 250 mA.

Features:

  • Fast Switching Speed
  • Ultra-Small Surface Mount Package
  • For General Purpose Switching Applications
  • High Conductance
  • Lead Free by Design/RoHS Compliant
  • "Green" Device

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.60
USD
Quantity
Unit Price
3,000
$0.0182
9,000
$0.0178
15,000
$0.0176
45,000
$0.0172
75,000+
$0.0168
Product Variant Information section