text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAV99RWT1G

Dual Series 70 V 0.715 A Surface Mount Automotive Switching Diode - SC-70

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
onsemi SBAV99RWT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 1µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 200mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 215A
Peak Current-Max: 0.5A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.40
USD
Quantity
Unit Price
3,000
$0.0638
6,000
$0.0627
9,000
$0.0621
12,000
$0.0616
15,000+
$0.0602
Product Variant Information section