text.skipToContent text.skipToNavigation

Manufacturer Part #

PDU620-13

PDU620 Series 200 V 6 A Surface Mount Ultra-Fast Recovery Rectifier - PowerDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Diodes Incorporated PDU620-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.94V
Configuration: Single / Dual
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 95°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,050.00
USD
Quantity
Unit Price
5,000+
$0.41
Product Variant Information section