Manufacturer Part #
STTH15R06FP
Turbo 2 600 V 15 A 30 ns Flange Mount Ultrafast Rectifier - TO-220FP-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220FPAC Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH15R06FP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH15R06FP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 60µA |
| Forward Voltage: | 2.9V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 30A |
| Reverse Recovery Time-Max: | 50ns |
| Thermal Resistance: | 4°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220FPAC |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.75
40
$0.725
125
$0.71
400
$0.69
1,250+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220FPAC
Mounting Method:
Through Hole