text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH6002CPI

STTH6002C Series 30 A 0.75 V 27 ns High Efficiency Ultrafast Diode - TOP-31

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH6002CPI - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 30µA
Forward Voltage: 0.75V
Reverse Recovery Time-Max: 27ns
Package Style:  TOP-3I
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,782.00
USD
Quantity
Unit Price
30
$3.12
90
$3.07
150
$3.05
300
$3.02
600+
$2.97
Product Variant Information section