text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH806DIRG

STTH806 Series 8 A 1.85 V 55 ns Turbo2 High Voltage Ultrafast Rectifier-TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH806DIRG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 8µA
Forward Voltage: 1.85V
Reverse Recovery Time-Max: 55ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$510.00
USD
Quantity
Unit Price
50
$0.535
200
$0.52
500
$0.51
1,250
$0.50
2,000+
$0.485
Product Variant Information section