text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52B10JS-TP

10V, 200MW, SOD323.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BZT52B10JS-TP - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Reverse Current-Max: 200nA
Voltage Tolerance: 2%
Impedance: 20Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
453,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$37.50
USD
Quantity
Unit Price
3,000
$0.0125
9,000
$0.0122
30,000
$0.0119
60,000
$0.0117
120,000+
$0.0114
Product Variant Information section