text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84B18-7-F

BZX84B18 Series 350 mW 18 V 100 nA Surface Mount Precision Zener Diode- SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZX84B18-7-F - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 18V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.60
USD
Quantity
Unit Price
3,000
$0.0242
9,000
$0.0236
15,000
$0.0233
30,000
$0.023
60,000+
$0.0224
Product Variant Information section