Manufacturer Part #
KDZVTR3.9B
Zener Diodes 4.136V 6% 1W 2-Pin PMDU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123FL Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
ROHM KDZVTR3.9B - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description and Reason for Change:In the obsolete hoop line, high-temperature measurements were conducted for quality control. However, in the new wide line, process improvements have made high-temperature measurements unnecessary. It has been confirmed that there are no issues in mass production, and since high-temperature measurements have become a bottleneck in equipment efficiency, they will be discontinued to improve production efficiency.
Title of change: Additional approval request for in-house plating of PMDU(M)
Detailed description of change: OLD:Production Factory (Assembly) : Japan, Malaysia NEW:Production Factory (Assembly) : Japan, Malaysia, China (Tianjin) Reason:ROHM will enhance its Business Continuity Management and respond to the increasing demand by introducing its China (Tianjin) factory as an additional site for the PMDU(M)
Part Status:
ROHM KDZVTR3.9B - Technical Attributes
| Product Status: | Active |
| Power Dissipation: | 1W |
| Reverse Current-Max: | 40µA |
| Operating Temp Range: | 150°C |
| Zener Current: | 40mA |
| Configuration: | Single |
| Working Voltage-Nom: | 4.136V |
| No of Terminals: | 2 |
| Package Style: | SOD-123FL |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123FL
Mounting Method:
Surface Mount