text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4700-TP

Zener Diode 13 V 500 mW 5% Surface Mount SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Micro Commercial Components MMSZ4700-TP - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 950mV
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 13V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$64.50
USD
Quantity
Unit Price
3,000
$0.0215
9,000
$0.021
15,000
$0.0207
45,000
$0.0202
75,000+
$0.0198
Product Variant Information section