Manufacturer Part #
TIP33CG
TIP Series 100 V 10 A Flange Mount NPN High Power Transistor - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi TIP33CG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi TIP33CG - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 10A |
| Power Dissipation-Tot: | 80W |
| DC Current Gain-Min: | 40 |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Features & Applications
The TIP33CG is a NPN High-Power Transistor with voltage of 100 V, available in a SOT-93 package.
Features:
- ESD Ratings:
- Machine Model, C; > 400 V
- Human Body Model, 3B; > 8000 V
- Epoxy Meets UL 94 V−0 @ 0.125 in
- These are Pb−Free Devices
Applications:
- General−purpose switching and amplifier applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.08
30
$1.07
100
$1.05
300
$1.04
1,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount