text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX558STZ

ZTX558 Series PNP 1 W 400 V 200 mA Through Hole Power Transistor - TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZTX558STZ - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 400V
Collector Current Max: 200mA
Power Dissipation-Tot: 1W
Collector - Base Voltage: 400V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 15
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 50MHz
Operating Temp Range: -55°C to +200°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
140,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
2,000
$0.22
4,000
$0.215
8,000+
$0.21
Product Variant Information section