
Manufacturer Part #
STGW20V60F
IGBT Transistors 600V 20A Hi Spd TrenchGate FieldStop
Product Specification Section
STMicroelectronics STGW20V60F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGW20V60F - Technical Attributes
Attributes Table
CE Voltage-Max: | 600V |
Collector Current @ 25C: | 40A |
Power Dissipation-Tot: | 167W |
Gate - Emitter Voltage: | 20V |
Pulsed Collector Current: | 80A |
Collector - Emitter Saturation Voltage: | 1.8V |
Turn-on Delay Time: | 38ns |
Turn-off Delay Time: | 149ns |
Qg Gate Charge: | 116nC |
Leakage Current: | 250µA |
Input Capacitance: | 2800pF |
Thermal Resistance: | 50°C/W |
Operating Temp Range: | -55°C to +175°C |
No of Terminals: | 3 |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
30
$1.53
120
$1.50
450
$1.48
750
$1.47
1,500+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole