text.skipToContent text.skipToNavigation

Manufacturer Part #

DMPH4011SK3-13

DMPH4011 Series 40 V 79 A 11 mOhm SMT Single P-Channel MOSFET - TO-252

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMPH4011SK3-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 3.7W
Qg Gate Charge: 104nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 79A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 328ns
Rise Time: 7.8ns
Fall Time: 147ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 4497pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.59
5,000+
$0.58
Product Variant Information section