text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTH32M5LPSQ-13

DMTH32M5LPSQ Series 30 V 170 A N-Channel Enhancement Mode Mosfet - PowerDI5060-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMTH32M5LPSQ-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.2mΩ
Rated Power Dissipation: 3.2W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 170A
Turn-on Delay Time: 7.2ns
Turn-off Delay Time: 37.5ns
Rise Time: 13.2ns
Fall Time: 23.9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 3944pF
Package Style:  POWERDI5060-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,062.50
USD
Quantity
Unit Price
2,500
$0.825
5,000
$0.81
7,500+
$0.80
Product Variant Information section