text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD86367-F085

Single N-Channel 80 V 100 A 227 W Surface Mount Mosfet - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDD86367-F085 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 4.2mΩ
Rated Power Dissipation: 227W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 36ns
Rise Time: 49ns
Fall Time: 16ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: PowerTrench
Input Capacitance: 4840pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,425.00
USD
Quantity
Unit Price
2,500
$0.97
5,000
$0.955
7,500+
$0.94
Product Variant Information section