Manufacturer Part #
FDS9435A
P-Channel 30 V 50 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
onsemi FDS9435A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDS9435A - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 50mΩ |
| Rated Power Dissipation: | 1|W |
| Qg Gate Charge: | 14nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDS9435A is a 30 V 50 mΩ P-Channel MOSFET is a rugged gate version of advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gave drive voltage ratings (4.5 V –25 V)
Features:
- -5.3 A, -30 V
- RDS(ON) = 50 mΩ @ VGS = -10 V
- RDS(ON) = 80 mΩ @ VGS = - 4.5 V.
- Low gate charge
- Fast switching speed
- High density cell design for extremely low RDS(ON).
- High power and current handling capability
Applications:
- Power management
- Load switch
- Battery protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
10,000
$0.198
12,500
$0.197
37,500+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount