text.skipToContent text.skipToNavigation

Manufacturer Part #

FQPF47P06

FQPF47P06 Series -60 V -30 A 26 mOhm P-Channel QFET® MOSFET - TO-220F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
onsemi FQPF47P06 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 26mΩ
Rated Power Dissipation: 62|W
Qg Gate Charge: 84nC
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,610.00
USD
Quantity
Unit Price
1,000
$1.61
2,000
$1.60
3,000
$1.59
5,000+
$1.57
Product Variant Information section